BYB-3-42G8559 | by.B
Fuse 6.3 x 32 mm, 2 A, FF, 1 kV (DC), 1 kV (AC), 30 kA breaking capacity, BYB-3-42G8559
Order No.: 42G8559
EAN: 4099891955588
MPN:
BYB-3-42G8559
Unit Price (€ / pck.)
31.7016 € *
Available: 0 pck.
Next delivery: 1 pck. on 2025-05-16
Leadtime: 8 Weeks **
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pck.
31.7016 €
5 pck.
29.3573 €
10 pck.
27.6913 €
25 pck.
26.1205 €
50 pck.
24.8829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8559, by.B
Fuse-link, 6.3 x 32, super quick acting.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Breaking capacity | 30 kA | |
Design | 6,3 x 32 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 1 kV | |
Rated voltage (DC) | 1 kV | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |