BYB-3-42G8575 | by.B

Fuse 6.3 x 32 mm, 250 mA, F, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8575

Order No.: 42G8575
EAN: 4099891955632
MPN:
BYB-3-42G8575
by.B
BYB-3-42G8575 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
11.9119 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pck.
11.9119 €
5 pck.
11.0313 €
10 pck.
10.4125 €
25 pck.
9.8175 €
50 pck.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8575, by.B

Fuse-link, 6.3 x 32, quick acting.

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 1 kA
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated voltage (AC) 500 V
Rated current 250 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes