BYB-3-42G8578 | by.B

Fuse 6.3 x 32 mm, 500 mA, F, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8578

Order No.: 42G8578
EAN: 4099891955663
MPN:
BYB-3-42G8578
BYB-3-42G8578 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
6.4974 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pck.
6.4974 €
5 pck.
6.0214 €
10 pck.
5.6763 €
25 pck.
5.3550 €
50 pck.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8578, by.B

Fuse-link, 6.3 x 32, quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1 kA
Design 6,3 x 32 mm
Enclosure Keramikrohr
Rated voltage (AC) 500 V
Rated current 500 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes