BYB-3-42G8585 | by.B
Fuse 6.3 x 32 mm, 2.5 A, F, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8585
Order No.: 42G8585
EAN: 4099891955731
MPN:
BYB-3-42G8585
Unit Price (€ / pck.)
6.4974 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pck.
6.4974 €
5 pck.
6.0214 €
10 pck.
5.6763 €
25 pck.
5.3550 €
50 pck.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8585, by.B
Fuse-link, 6.3 x 32, quick acting.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1 kA | |
Design | 6,3 x 32 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 500 V | |
Rated current | 2.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |