BYB-3-42G8604 | by.B

Fuse 6.3 x 32 mm, 250 mA, F, 250 V (AC), 35 A breaking capacity, BYB-3-42G8604

Order No.: 42G8604
EAN: 4099891955915
MPN:
BYB-3-42G8604
by.B
BYB-3-42G8604 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.1416 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pck.
3.1416 €
5 pck.
2.9036 €
10 pck.
2.7489 €
25 pck.
2.5942 €
50 pck.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8604, by.B

Fuse-link, 6.3 x 32, quick acting.

Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 35 A
Design 6.3 x 32 mm
Enclosure glass tube
Rated voltage (AC) 250 V
Rated current 250 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes