BYB-3-42G8638 | by.B
Fuse 6.3 x 32 mm, 8 A, F, 60 V (AC), 80 A breaking capacity, BYB-3-42G8638
Order No.: 42G8638
EAN: 4099891956066
MPN:
BYB-3-42G8638
Unit Price (€ / pck.)
3.1416 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pck.
3.1416 €
5 pck.
2.9036 €
10 pck.
2.7489 €
25 pck.
2.5942 €
50 pck.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8638, by.B
Fuse-link, 6.3 x 32, quick acting.
Technical specifications
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 80 A | |
Design | 6.3 x 32 mm | |
Enclosure | glass tube | |
Rated voltage (AC) | 60 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |