BYB-3-42G8641 | by.B

Fuse 6.3 x 32 mm, 16 A, F, 60 V (AC), 160 A breaking capacity, BYB-3-42G8641

Order No.: 42G8641
EAN: 4099891956097
MPN:
BYB-3-42G8641
BYB-3-42G8641 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.1416 € *
Available: 1 pck.
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pck.
3.1416 €
5 pck.
2.9036 €
10 pck.
2.7489 €
25 pck.
2.5942 €
50 pck.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8641, by.B

Fuse-link, 6.3 x 32, quick acting.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 16 A
Tripping characteristics F
Rated voltage (AC) 60 V
Breaking capacity 160 A
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 10 pieces
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes