BYB-3-42G8649 | by.B
Fuse 6.3 x 32 mm, 315 mA, T, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8649
Order No.: 42G8649
EAN: 4099891956172
MPN:
BYB-3-42G8649
Unit Price (€ / pck.)
4.4625 € *
Available: 2 pck.
Leadtime: 8 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pck.
4.4625 €
5 pck.
4.1293 €
10 pck.
3.8913 €
25 pck.
3.6771 €
50 pck.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8649, by.B
Fuse-link, 6.3 x 32, time lag.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1 kA | |
Design | 6,3 x 32 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 500 V | |
Rated current | 315 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |