BYB-3-42G8651 | by.B

Fuse 6.3 x 32 mm, 500 mA, T, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8651

Order No.: 42G8651
EAN: 4099891956196
MPN:
BYB-3-42G8651
BYB-3-42G8651 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
4.4625 € *
Available: 1 pck.
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pck.
4.4625 €
5 pck.
4.1293 €
10 pck.
3.8913 €
25 pck.
3.6771 €
50 pck.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8651, by.B

Fuse-link, 6.3 x 32, time lag.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 500 mA
Tripping characteristics T
Rated voltage (AC) 500 V
Breaking capacity 1 kA
Logistics
Property Value
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes