BYB-3-42G8665 | by.B

Fuse 6.3 x 32 mm, 12.5 A, T, 500 V (AC), 1 kA breaking capacity, BYB-3-42G8665

Order No.: 42G8665
EAN: 4099891956332
MPN:
BYB-3-42G8665
BYB-3-42G8665 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
4.4625 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pck.
4.4625 €
5 pck.
4.1293 €
10 pck.
3.8913 €
25 pck.
3.6771 €
50 pck.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8665, by.B

Fuse-link, 6.3 x 32, time lag.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1 kA
Design 6,3 x 32 mm
Enclosure Keramikrohr
Rated voltage (AC) 500 V
Rated current 12.5 A
Logistics
Country of origin DE
Customs tariff number 85361050
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes