BYB-3-16H1255 | by.B
Washer, M5, H 1 mm, inner Ø 5.3 mm, outer Ø 10 mm, PA, DIN 34815, BYB-3-16H1255
Order No.: 16H1255
EAN: 4099891958138
MPN:
BYB-3-16H1255
Unit Price (€ / pc.)
0.0190 € *
Available: 3,730 pcs.
Leadtime: 3 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0190 €
100 pcs.
0.0167 €
1000 pcs.
0.0143 €
5000 pcs.
0.0131 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, BYB-3-16H1255, by.B
Washer made of polyamide material in natural colour. Similar to DIN 34815 (former DIN 125).
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 10 mm | |
Colour | natur | |
Thread size | M5 | |
Height | 1 mm | |
Inner diameter | 5.3 mm | |
Material | PA | |
Standard number | DIN 34815 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 10.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |