BYB-3-16H1259 | by.B
Washer, M10, H 2 mm, inner Ø 10.5 mm, outer Ø 20 mm, PA, DIN 34815, BYB-3-16H1259
Order No.: 16H1259
EAN: 4099891958176
MPN:
BYB-3-16H1259
Unit Price (€ / pc.)
0.0547 € *
Available: 600 pcs.
Leadtime: 3 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0547 €
100 pcs.
0.0512 €
1000 pcs.
0.0428 €
5000 pcs.
0.0381 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, BYB-3-16H1259, by.B
Washer made of polyamide material in natural colour. Similar to DIN 34815 (former DIN 125).
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 20 mm | |
Colour | natur | |
Thread size | M10 | |
Height | 2 mm | |
Inner diameter | 10.5 mm | |
Material | PA | |
Standard number | DIN 34815 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |