BYB-3-16H1262 | by.B

Washer, M16, H 3 mm, inner Ø 17 mm, outer Ø 30 mm, PA, DIN 34815, BYB-3-16H1262

Order No.: 16H1262
EAN: 4099891958206
MPN:
BYB-3-16H1262
BYB-3-16H1262 by.B Nuts, Washers, Rings Image 1
BYB-3-16H1262 by.B Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 800 pcs.
Leadtime: 3 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1761 €
100 pcs.
0.1630 €
1000 pcs.
0.1357 €
5000 pcs.
0.1226 €
10000 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washer, BYB-3-16H1262, by.B

Washer made of polyamide material in natural colour. Similar to DIN 34815 (former DIN 125).

Technical specifications
Version Unterlegscheibe
Outer diameter 30 mm
Colour natur
Thread size M16
Height 3 mm
Inner diameter 17 mm
Material PA
Standard number DIN 34815
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes