BYB-3-16H1263 | by.B
Washer, M18, H 3 mm, inner Ø 19 mm, outer Ø 34 mm, PA, DIN 34815, BYB-3-16H1263
Order No.: 16H1263
EAN: 4099891958213
MPN:
BYB-3-16H1263
Unit Price (€ / pc.)
0.2190 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2190 €
100 pcs.
0.2023 €
1000 pcs.
0.1690 €
5000 pcs.
0.1511 €
10000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, BYB-3-16H1263, by.B
Washer made of polyamide material in natural colour. Similar to DIN 34815 (former DIN 125).
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 34 mm | |
Colour | natur | |
Thread size | M18 | |
Height | 3 mm | |
Inner diameter | 19 mm | |
Material | PA | |
Standard number | DIN 34815 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |