BYB-3-16H9833 | by.B
Washer, M3, H 0.8 mm, inner Ø 3.2 mm, outer Ø 9 mm, PA, DIN 34816, BYB-3-16H9833
Order No.: 16H9833
EAN: 4099891966348
MPN:
BYB-3-16H9833
Unit Price (€ / pc.)
0.0119 € *
Available: 8,860 pcs.
Leadtime: 3 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0119 €
100 pcs.
0.0095 €
1000 pcs.
0.0083 €
5000 pcs.
0.0071 €
10000 pcs.
0.0060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, BYB-3-16H9833, by.B
Washer similar to DIN 34816, Polyamide , Natural.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 9 mm | |
Colour | natur | |
Thread size | M3 | |
Height | 0.8 mm | |
Inner diameter | 3.2 mm | |
Material | PA | |
Standard number | DIN 34816 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |