BYB-3-16H9836 | by.B
Washer, M6, H 1.6 mm, inner Ø 6.4 mm, outer Ø 18 mm, PA, DIN 34816, BYB-3-16H9836
Order No.: 16H9836
EAN: 4099891966379
MPN:
BYB-3-16H9836
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0428 €
100 pcs.
0.0333 €
1000 pcs.
0.0286 €
5000 pcs.
0.0238 €
10000 pcs.
0.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, BYB-3-16H9836, by.B
Washer similar to DIN 34816, Polyamide , Natural.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 18 mm | |
Colour | natur | |
Thread size | M6 | |
Height | 1.6 mm | |
Inner diameter | 6.4 mm | |
Material | PA | |
Standard number | DIN 34816 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |