BYB-3-16H9838 | by.B
Washer, M10, H 2.5 mm, inner Ø 10.5 mm, outer Ø 10.5 mm, PA, DIN 34816, BYB-3-16H9838
Order No.: 16H9838
EAN: 4099891966393
MPN:
BYB-3-16H9838
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
100 pcs.
0.0928 €
1000 pcs.
0.0797 €
5000 pcs.
0.0666 €
10000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, BYB-3-16H9838, by.B
Washer similar to DIN 34816, Polyamide , Natural.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 10.5 mm | |
Colour | natur | |
Thread size | M10 | |
Height | 2.5 mm | |
Inner diameter | 10.5 mm | |
Material | PA | |
Standard number | DIN 34816 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |