BYB-3-16H9839 | by.B

Washer, M3, H 0.5 mm, inner Ø 3.2 mm, outer Ø 6 mm, PA, DIN 433, BYB-3-16H9839

Order No.: 16H9839
EAN: 4099891966409
MPN:
BYB-3-16H9839
BYB-3-16H9839 by.B Nuts, Washers, Rings Image 1
BYB-3-16H9839 by.B Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 9,100 pcs.
Leadtime: 3 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0357 €
100 pcs.
0.0274 €
1000 pcs.
0.0238 €
5000 pcs.
0.0202 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Washer, BYB-3-16H9839, by.B

Washer similar to DIN 433, Polyamide , Natural.

Technical specifications
Version Unterlegscheibe
Outer diameter 6 mm
Colour natur
Thread size M3
Height 0.5 mm
Inner diameter 3.2 mm
Material PA
Standard number DIN 433
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes