BYB-3-16H9843 | by.B
Washer, M8, H 1.6 mm, inner Ø 8.4 mm, outer Ø 15 mm, PA, DIN 433, BYB-3-16H9843
Order No.: 16H9843
EAN: 4099891966447
MPN:
BYB-3-16H9843
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
100 pcs.
0.1357 €
1000 pcs.
0.1166 €
5000 pcs.
0.0964 €
10000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washer, BYB-3-16H9843, by.B
Washer similar to DIN 433, Polyamide , Natural.
Technical specifications
Version | Unterlegscheibe | |
Outer diameter | 15 mm | |
Colour | natur | |
Thread size | M8 | |
Height | 1.6 mm | |
Inner diameter | 8.4 mm | |
Material | PA | |
Standard number | DIN 433 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |