BYB-3-16H9849 | by.B
Knurled nut, M5, H 8 mm, inner Ø 9.5 mm, outer Ø 16 mm, PA, DIN 466, BYB-3-16H9849
Order No.: 16H9849
EAN: 4099891966508
MPN:
BYB-3-16H9849
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1654 €
10 pcs.
0.1380 €
100 pcs.
0.1261 €
1000 pcs.
0.1107 €
10000 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nuts, BYB-3-16H9849, by.B
The BYB-3-16H9849 is a high form fine knurling similar to DIN 466, Polyamide, white.
Technical specifications
Version | Rändelmutter | |
Outer diameter | 16 mm | |
Colour | weiß | |
Thread size | M5 | |
Height | 8 mm | |
Inner diameter | 9.5 mm | |
Material | PA | |
Standard number | DIN 466 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |