BYB-3-16H9850 | by.B

Knurled nut, M6, H 8 mm, inner Ø 9.5 mm, outer Ø 16 mm, PA, DIN 466, BYB-3-16H9850

Order No.: 16H9850
EAN: 4099891966515
MPN:
BYB-3-16H9850
BYB-3-16H9850 by.B Nuts, Washers, Rings Image 1
BYB-3-16H9850 by.B Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1380 €
10 pcs.
0.1142 €
100 pcs.
0.1047 €
1000 pcs.
0.0916 €
10000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Knurled nuts, BYB-3-16H9850, by.B

The BYB-3-16H9850 is a high form fine knurling similar to DIN 466, Polyamide, white.

Technical specifications
Version Rändelmutter
Outer diameter 16 mm
Colour weiß
Thread size M6
Height 8 mm
Inner diameter 9.5 mm
Material PA
Standard number DIN 466
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes