BYB-3-16H9852 | by.B
Knurled nut, M6, H 11 mm, inner Ø 13 mm, outer Ø 19 mm, PA, DIN 466, BYB-3-16H9852
Order No.: 16H9852
EAN: 4099891966539
MPN:
BYB-3-16H9852
Unit Price (€ / pc.)
0.2487 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2487 €
10 pcs.
0.2071 €
100 pcs.
0.1892 €
1000 pcs.
0.1654 €
10000 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Knurled nuts, BYB-3-16H9852, by.B
The BYB-3-16H9852 is a high form fine knurling similar to DIN 466, Polyamide, white.
Technical specifications
Version | Rändelmutter | |
Outer diameter | 19 mm | |
Colour | weiß | |
Thread size | M6 | |
Height | 11 mm | |
Inner diameter | 13 mm | |
Material | PA | |
Standard number | DIN 466 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |