BYB-3-16H9864 | by.B
Hexagon nut, M10x1.5, W 14 mm, H 2.5 mm, PA, DIN 24036, BYB-3-16H9864
Order No.: 16H9864
EAN: 4099891966560
MPN:
BYB-3-16H9864
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1773 €
10 pcs.
0.1571 €
100 pcs.
0.1380 €
1000 pcs.
0.1131 €
10000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal nut, BYB-3-16H9864, by.B
Hexagonal nut similar to DIN EN ISO 24036, Polyamide, Black.
Technical specifications
Version | Sechskantmutter | |
Colour | schwarz | |
Spindle drive type | Außensechskant | |
Thread size | M10 | |
Thread pitch | 1.5 mm | |
Height | 2.5 mm | |
Material | PA | |
Standard number | DIN 24036 | |
spanner size | 14 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |