BYB-3-16H9868 | by.B

Hexagon nut, M14x1.5, W 22 mm, H 4 mm, PA, DIN 24036, BYB-3-16H9868

Order No.: 16H9868
EAN: 4099891966607
MPN:
BYB-3-16H9868
BYB-3-16H9868 by.B Nuts, Washers, Rings Image 1
BYB-3-16H9868 by.B Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2535 €
10 pcs.
0.2249 €
100 pcs.
0.1975 €
1000 pcs.
0.1618 €
10000 pcs.
0.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal nut, BYB-3-16H9868, by.B

Hexagonal nut similar to DIN EN ISO 24036, Polyamide, Black.

Technical specifications
Version Sechskantmutter
Colour schwarz
Spindle drive type Außensechskant
Thread size M14
Thread pitch 1.5 mm
Height 4 mm
Material PA
Standard number DIN 24036
spanner size 22 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes