BYB-3-16H9871 | by.B

Hexagon nut, M18x1, W 24 mm, H 4 mm, PA, DIN 24036, BYB-3-16H9871

Order No.: 16H9871
EAN: 4099891966638
MPN:
BYB-3-16H9871
BYB-3-16H9871 by.B Nuts, Washers, Rings Image 1
BYB-3-16H9871 by.B Nuts, Washers, Rings Image 2
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3094 €
100 pcs.
0.2737 €
1000 pcs.
0.2249 €
10000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal nut, BYB-3-16H9871, by.B

Hexagonal nut similar to DIN EN ISO 24036, Polyamide, Black.

Technical specifications
Version Sechskantmutter
Colour schwarz
Spindle drive type Außensechskant
Thread size M18
Thread pitch 1 mm
Height 4 mm
Material PA
Standard number DIN 24036
spanner size 24 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes