BYB-3-16H9873 | by.B
Hexagon nut, M30x1.5, W 36 mm, H 5 mm, PA, DIN 24036, BYB-3-16H9873
Order No.: 16H9873
EAN: 4099891966652
MPN:
BYB-3-16H9873
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
100 pcs.
0.3094 €
1000 pcs.
0.2523 €
10000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal nut, BYB-3-16H9873, by.B
Hexagonal nut similar to DIN EN ISO 24036, Polyamide, Black.
Technical specifications
Version | Sechskantmutter | |
Colour | schwarz | |
Spindle drive type | Außensechskant | |
Thread size | M30 | |
Thread pitch | 1.5 mm | |
Height | 5 mm | |
Material | PA | |
Standard number | DIN 24036 | |
spanner size | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |