BYB-3-16H9875 | by.B
Hexagon nut, M5, W 8 mm, H 4.6 mm, PA, DIN 34814, BYB-3-16H9875
Order No.: 16H9875
EAN: 4099891966676
MPN:
BYB-3-16H9875
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0571 €
10 pcs.
0.0476 €
100 pcs.
0.0417 €
500 pcs.
0.0381 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal nut, BYB-3-16H9875, by.B
Hexagonal nut similar to DIN 34814, Polyamide, Natural.
Technical specifications
Version | Sechskantmutter | |
Colour | natur | |
Spindle drive type | Außensechskant | |
Thread size | M5 | |
Height | 4.6 mm | |
Material | PA | |
Standard number | DIN 34814 | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |