BYB-3-16H9878 | by.B
Push-in nut, M3, W 7 mm, H 4 mm, outer Ø 8.2 mm, PA, BYB-3-16H9878
Order No.: 16H9878
EAN: 4099891966706
MPN:
BYB-3-16H9878
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
100 pcs.
0.2975 €
500 pcs.
0.2618 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in nut, BYB-3-16H9878, by.B
Plug-in nut for an efficient batch production and assembling. The nut is put on a thread bolt and then turned approx. 360° to be screwed in tight.
Technical specifications
Version | Steckmutter | |
Outer diameter | 8.2 mm | |
Colour | schwarz | |
Spindle drive type | Außensechskant | |
Thread size | M3 | |
Height | 4 mm | |
Material | PA | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |