BYB-3-16H9879 | by.B

Push-in nut, M4, W 8 mm, H 4.7 mm, outer Ø 9.4 mm, PA, BYB-3-16H9879

Order No.: 16H9879
EAN: 4099891966713
MPN:
BYB-3-16H9879
BYB-3-16H9879 by.B Nuts, Washers, Rings Image 1
BYB-3-16H9879 by.B Nuts, Washers, Rings Image 2
BYB-3-16H9879 by.B Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3213 €
500 pcs.
0.2856 €
1000 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug-in nut, BYB-3-16H9879, by.B

Plug-in nut for an efficient batch production and assembling. The nut is put on a thread bolt and then turned approx. 360° to be screwed in tight.

Technical specifications
Version Steckmutter
Outer diameter 9.4 mm
Colour schwarz
Spindle drive type Außensechskant
Thread size M4
Height 4.7 mm
Material PA
spanner size 8 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes