BYB-3-16H9880 | by.B
Push-in nut, M5, W 10 mm, H 5.8 mm, outer Ø 11.7 mm, PA, BYB-3-16H9880
Order No.: 16H9880
EAN: 4099891966720
MPN:
BYB-3-16H9880
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3213 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in nut, BYB-3-16H9880, by.B
Plug-in nut for an efficient batch production and assembling. The nut is put on a thread bolt and then turned approx. 360° to be screwed in tight.
Technical specifications
Version | Steckmutter | |
Outer diameter | 11.7 mm | |
Colour | schwarz | |
Spindle drive type | Außensechskant | |
Thread size | M5 | |
Height | 5.8 mm | |
Material | PA | |
spanner size | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |