BYB-3-16H9882 | by.B
Push-in nut, M8, W 17 mm, H 8.6 mm, outer Ø 20 mm, PA, BYB-3-16H9882
Order No.: 16H9882
EAN: 4099891966744
MPN:
BYB-3-16H9882
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in nut, BYB-3-16H9882, by.B
Plug-in nut for an efficient batch production and assembling. The nut is put on a thread bolt and then turned approx. 360° to be screwed in tight.
Technical specifications
Version | Steckmutter | |
Outer diameter | 20 mm | |
Colour | schwarz | |
Spindle drive type | Außensechskant | |
Thread size | M8 | |
Height | 8.6 mm | |
Material | PA | |
spanner size | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |