BYB-3-16H9952 | by.B
Hexagon nut, M4, W 10 mm, H 9 mm, outer Ø 10 mm, PA, BYB-3-16H9952
Order No.: 16H9952
EAN: 4099891982027
MPN:
BYB-3-16H9952
Unit Price (€ / pc.)
0.4684 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Hexagonal nut, BYB-3-16H9952, by.B
Hexagonal nut with collar, high type, Polyamide, Thread insert: brass moulded
Technical specifications
Version | Sechskantmutter | |
Outer diameter | 10 mm | |
Colour | schwarz | |
Spindle drive type | Außensechskant | |
Thread size | M4 | |
Height | 9 mm | |
Material | PA | |
spanner size | 10 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 73181595 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |