BYB-3-16H9953 | by.B

Hexagon nut, M4, W 10 mm, H 9 mm, outer Ø 10 mm, PA, BYB-3-16H9953

Order No.: 16H9953
EAN: 4099891982034
MPN:
BYB-3-16H9953
BYB-3-16H9953 by.B Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4684 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
468.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4684 €

Hexagonal nut, BYB-3-16H9953, by.B

Hexagonal nut with collar, high type, Polyamide, Thread insert: brass moulded

Technical specifications
Version Sechskantmutter
Outer diameter 10 mm
Colour grau
Spindle drive type Außensechskant
Thread size M4
Height 9 mm
Material PA
spanner size 10 mm
Logistics
Country of origin PL
Customs tariff number 73181595
Original Packaging Beutel mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes