BYB-3-16H9958 | by.B

Hexagon nut, M6, W 12 mm, H 13 mm, outer Ø 12 mm, PA, BYB-3-16H9958

Order No.: 16H9958
EAN: 4099891982089
MPN:
BYB-3-16H9958
BYB-3-16H9958 by.B Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.6797 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
679.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6797 €

Hexagonal nut, BYB-3-16H9958, by.B

Hexagonal nut with collar, high type, Polyamide, Thread insert: brass moulded

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size M6
Height 13 mm
spanner size 12 mm
Outer diameter 12 mm
Material PA
Colour black
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Customs tariff number 73181595
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes