BYB-3-16H9959 | by.B
Hexagon nut, M6, W 12 mm, H 13 mm, outer Ø 12 mm, PA, BYB-3-16H9959
Order No.: 16H9959
EAN: 4099891982096
MPN:
BYB-3-16H9959
Unit Price (€ / pc.)
0.6797 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Hexagonal nut, BYB-3-16H9959, by.B
Hexagonal nut with collar, high type, Polyamide, Thread insert: brass moulded
Technical specifications
Version | Sechskantmutter | |
Outer diameter | 12 mm | |
Colour | grau | |
Spindle drive type | Außensechskant | |
Thread size | M6 | |
Height | 13 mm | |
Material | PA | |
spanner size | 12 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 73181595 |
Original Packaging | Beutel mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |