BYB-3-18H9528 | by.B
Spacer for printed circuit board, self-adhesive, PA 6.6, natural, 4.8 mm, for board thickness 1.6 mm
Order No.: 18H9528
EAN: 4099891897864
MPN:
BYB-3-18H9528
Unit Price (€ / pc.)
0.1749 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1749 €
10 pcs.
0.1595 €
100 pcs.
0.1404 €
500 pcs.
0.1249 €
1000 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB spacer, BYB-3-18H9528, by.B
Spacer for printed circuit board, self-adhesive, made from polyamide in natural colour. This product is suitable for a board thickness of 1.6 mm.
Technical specifications
Ausführung | Leiterplattenabstandshalter | |
Bolzenlänge | 4.8 mm | |
Farbe | natur | |
Material | PA | |
Plattenstärke | 1.6 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 39269097 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |