BYB-3-18H9535 | by.B

Spacer for printed circuit board, self-adhesive, PA 6.6, natural, 15.9 mm, for board thickness 1.6 mm

Order No.: 18H9535
EAN: 4099891897932
MPN:
BYB-3-18H9535
BYB-3-18H9535 by.B PCB Fasteners
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Available: 300 pcs.
Leadtime: 10 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2249 €
10 pcs.
0.2059 €
100 pcs.
0.1797 €
500 pcs.
0.1607 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Spacer, BYB-3-18H9535, by.B

Spacer for printed circuit board, self-adhesive, made from polyamide in natural colour. This product is suitable for a board thickness of 1.6 mm.

Technical specifications
Ausführung Leiterplattenabstandshalter
Bolzenlänge 15.9 mm
Farbe natur
Material PA
Plattenstärke 1.6 mm
Logistics
Ursprungsland TW
Zolltarifnummer 39269097
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes