BYB-3-11H6000 | by.B
Circuit board, 100 x 160 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6000
Order No.: 11H6000
EAN: 4099891899080
MPN:
BYB-3-11H6000
Unit Price (€ / pc.)
14.6013 € *
Available: 63 pcs.
Leadtime: 9 Weeks **
Total Price:
14.60 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6013 €
10 pcs.
10.4244 €
25 pcs.
8.9131 €
50 pcs.
7.7469 €
100 pcs.
7.0448 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping board ,BYB-3-11H6000, by.B
This prototyping board has dimensions of 100 x 160 mm and is made from FR-4 material.
Technical specifications
Version | Leiterplatte | |
Width | 160 mm | |
One / two-sided | zweiseitig | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Hole diameter | 1 mm | |
Material | FR4 Epoxid | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |