BYB-3-11H6002 | by.B

Circuit board, 10 x 18 mm, pitch 2.54 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6002

Order No.: 11H6002
EAN: 4099891899103
MPN:
BYB-3-11H6002
BYB-3-11H6002 by.B PCBs Image 1
BYB-3-11H6002 by.B PCBs Image 2
BYB-3-11H6002 by.B PCBs Image 3
Image may differ
Unit Price (€ / pc.)
1.5827 € *
Available: 97 pcs.
Leadtime: 9 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.1305 €
25 pcs.
0.9639 €
50 pcs.
0.8330 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping board ,BYB-3-11H6002, by.B

This prototyping board has dimensions of 10.16 x 17.78 mm and is made from FR4 material.

Technical specifications
Version Leiterplatte
Width 18 mm
One / two-sided zweiseitig
Height 1.5 mm
copper strength 35 m
Length 10 mm
Hole diameter 1.1 mm
Material FR4 Epoxid
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes