BYB-3-11H6009 | by.B

Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR1 hard paper, Cu 35 µm, BYB-3-11H6009

Order No.: 11H6009
EAN: 4099891899172
MPN:
BYB-3-11H6009
BYB-3-11H6009 by.B PCBs Image 1
BYB-3-11H6009 by.B PCBs Image 2
BYB-3-11H6009 by.B PCBs Image 3
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 100 pcs.
Leadtime: 9 Weeks **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
4.2245 €
25 pcs.
3.6176 €
50 pcs.
3.1416 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping board ,BYB-3-11H6009, by.B

This prototyping board has dimensions of 100 x 160 mm and is made from FR-1 material.

Technical specifications
Ausführung Leiterplatte
Breite 160 mm
Ein-/Zweiseitig einseitig
Höhe 1.5 mm
Kupferstärke 35 m
Länge 100 mm
Lochdurchmesser 1 mm
Material FR1 Hartpapier
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85340019
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes