BYB-3-11H6017 | by.B

Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, CEM3 laminate, Cu 35 µm, BYB-3-11H6017

Order No.: 11H6017
EAN: 4099891899257
MPN:
BYB-3-11H6017
BYB-3-11H6017 by.B PCBs Image 1
BYB-3-11H6017 by.B PCBs Image 2
BYB-3-11H6017 by.B PCBs Image 3
Image may differ
Unit Price (€ / pc.)
7.7350 € *
Available: 40 pcs.
Leadtime: 9 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
5.5216 €
25 pcs.
4.7243 €
50 pcs.
4.1055 €
100 pcs.
3.7318 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping board ,BYB-3-11H6017, by.B

This prototyping board has dimensions of 100 x 160 mm and is made from CEM-3 material.

Technical specifications
Version Leiterplatte
Width 160 mm
One / two-sided einseitig
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material CEM3 Laminate
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes