BYB-3-11H6026 | by.B

Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR1 hard paper, Cu 35 µm, BYB-3-11H6026

Order No.: 11H6026
EAN: 4099891899349
MPN:
BYB-3-11H6026
BYB-3-11H6026 by.B PCBs Image 1
BYB-3-11H6026 by.B PCBs Image 2
BYB-3-11H6026 by.B PCBs Image 3
BYB-3-11H6026 by.B PCBs Image 4
Image may differ
Unit Price (€ / pc.)
5.9143 € *
Available: 50 pcs.
Leadtime: 9 Weeks **
Total Price:
5.91 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9143 €
10 pcs.
4.2245 €
25 pcs.
3.6176 €
50 pcs.
3.1416 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping board ,BYB-3-11H6026, by.B

This prototyping board has dimensions of 100 x 160 mm and is made from FR-1 material.

Technical specifications
Version Leiterplatte
Width 160 mm
One / two-sided einseitig
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material FR1 Hartpapier
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes