BYB-3-11H6027 | by.B

Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6027

Order No.: 11H6027
EAN: 4099891899356
MPN:
BYB-3-11H6027
by.B
BYB-3-11H6027 by.B PCBs Image 1
BYB-3-11H6027 by.B PCBs Image 2
BYB-3-11H6027 by.B PCBs Image 3
BYB-3-11H6027 by.B PCBs Image 4
Image may differ
Unit Price (€ / pc.)
7.7350 € *
Available: 190 pcs.
Leadtime: 9 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
5.5216 €
25 pcs.
4.7243 €
50 pcs.
4.1055 €
100 pcs.
3.7318 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping board ,BYB-3-11H6027, by.B

This prototyping board has dimensions of 100 x 160 mm and is made from FR-4 material.

Technical specifications
Ausführung Leiterplatte
Breite 160 mm
Ein-/Zweiseitig einseitig
Höhe 1.5 mm
Kupferstärke 35 m
Länge 100 mm
Lochdurchmesser 1 mm
Material FR4 Epoxid
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85340019
Originalverpackung Beutel mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes