BYB-3-11H6035 | by.B

Circuit board, 53 x 95 mm, pitch 1.27 mm, double-sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6035

Order No.: 11H6035
EAN: 4099891899424
MPN:
BYB-3-11H6035
BYB-3-11H6035 by.B PCBs Image 1
BYB-3-11H6035 by.B PCBs Image 2
BYB-3-11H6035 by.B PCBs Image 3
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
3.3796 €
25 pcs.
2.8917 €
50 pcs.
2.5109 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping board ,BYB-3-11H6035, by.B

This prototyping board has dimensions of 53 x 95mm mm and is made from FR-4 material.

Technical specifications
Version Leiterplatte
Width 95 mm
One / two-sided zweiseitig
Height 1.5 mm
copper strength 35 m
Length 53 mm
Hole diameter 0.35 mm
Material FR4 Epoxid
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85340019
Original Packaging Beutel mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes