BYB-3-11H6043 | by.B

Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6043

Order No.: 11H6043
EAN: 4099891899516
MPN:
BYB-3-11H6043
by.B
BYB-3-11H6043 by.B PCBs Image 1
BYB-3-11H6043 by.B PCBs Image 2
BYB-3-11H6043 by.B PCBs Image 3
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 46 pcs.
Next delivery: 100 pcs. on 2025-03-24
Leadtime: 9 Weeks **
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
10 pcs.
7.6041 €
25 pcs.
6.4974 €
50 pcs.
5.6525 €
100 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping board ,BYB-3-11H6043, by.B

This prototyping board has dimensions of 100 x 160 mm and is made from FR-4 material.

Technical specifications
Ausführung Leiterplatte
Breite 160 mm
Ein-/Zweiseitig einseitig
Höhe 1.5 mm
Kupferstärke 35 m
Länge 100 mm
Lochdurchmesser 1 mm
Material FR4 Epoxid
Rastermaß 2.54 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85340019
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes