BYB-3-11H6045 | by.B
Circuit board, 100 x 160 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6045
Order No.: 11H6045
EAN: 4099891899530
MPN:
BYB-3-11H6045
Unit Price (€ / pc.)
8.6751 € *
Available: 100 pcs.
Leadtime: 9 Weeks **
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
10 pcs.
6.1999 €
25 pcs.
5.2955 €
50 pcs.
4.6053 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping board ,BYB-3-11H6045, by.B
This prototyping board has dimensions of 100 x 160 mm and is made from FR-4 material.
Technical specifications
Ausführung | Leiterplatte | |
Breite | 160 mm | |
Ein-/Zweiseitig | einseitig | |
Höhe | 1.5 mm | |
Kupferstärke | 35 m | |
Länge | 100 mm | |
Lochdurchmesser | 1 mm | |
Material | FR4 Epoxid | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85340019 |
Originalverpackung | Beutel mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |