BYB-3-11H6046 | by.B
Circuit board, 160 x 233.4 mm, pitch 2.54 mm, single sided, FR4 epoxy, Cu 35 µm, BYB-3-11H6046
Order No.: 11H6046
EAN: 4099891899547
MPN:
BYB-3-11H6046
Unit Price (€ / pc.)
21.6937 € *
Available: 97 pcs.
Leadtime: 9 Weeks **
Total Price:
21.69 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6937 €
10 pcs.
15.4938 €
25 pcs.
13.2447 €
50 pcs.
11.5192 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
**Subject to prior sale
Prototyping board ,BYB-3-11H6046, by.B
This prototyping board has dimensions of 160 x 233.40 mm and is made from FR-4 material.
Technical specifications
Version | Leiterplatte | |
Width | 233.4 mm | |
One / two-sided | einseitig | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 160 mm | |
Hole diameter | 1 mm | |
Material | FR4 Epoxid | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |