BYB-4-15F511 | by.B

Pin 1 mm, round, 9.4 mm

Order No.: 15F511
EAN: 4099891961206
MPN:
BYB-4-15F511
BYB-4-15F511 by.B Pins
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.2856 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug pin, BYB-4-15F511, by.B

Plug pin 1.0 mm

Technical specifications
Pin diameter 1 mm
Press-in shaft Rund
Length 9.4 mm
contact surface vergoldet
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes