BYB-4-07F5042 | by.B
Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.5 mm², AWG 22 to 16, brass, tin-plated, red, BYB-4-07F5042
Order No.: 07F5042
EAN: 4099891983444
MPN:
BYB-4-07F5042
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0881 €
100 pcs.
0.0774 €
500 pcs.
0.0666 €
1000 pcs.
0.0619 €
5000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat receptacle, BYB-4-07F5042, by.B
Flat receptacle, Brass, tin-plated, 4,8 x 0,5 mm, red, 0,5 to 1,5 mm².
Technical specifications
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 16 | |
Insulation colour | rot | |
Suitable for | 4,8 x 0,5 mm | |
Isolated | Yes | |
Cable cross-section | 0,5 bis 1,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |