BYB-4-07F5049 | by.B

Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, BYB-4-07F5049

Order No.: 07F5049
EAN: 4099891983512
MPN:
BYB-4-07F5049
BYB-4-07F5049 by.B Receptacles
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Next delivery: 1,000 pcs. on 2025-05-06
Leadtime: 4 Weeks **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0904 €
100 pcs.
0.0785 €
500 pcs.
0.0678 €
1000 pcs.
0.0631 €
5000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, BYB-4-07F5049, by.B

Flat receptacle, Brass, tin-plated, 6,3 x 0,8 mm, blue, 1,5 to 2,5 mm².

Technical specifications
Version Flachsteckhülse
AWG cross-section AWG 16 bis 14
Insulation colour blau
Suitable for 6,3 x 0,8 mm
Isolated Yes
Cable cross-section 1,5 bis 2,5 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes